HARWIN FLECTO Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 100 units)*

€245.70

(exc. VAT)

€302.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€245.70€2.457

*price indicative

RS Stock No.:
288-420
Mfr. Part No.:
F11-20102042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

FLECTO

Product Type

PCB Header

Pitch

500μm

Current

400mA

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Male DIL Vertical SMT Connector is a double row vertical board-to-board plug connector, 18.20mm high. A 20 surface mount signal contacts (10+10) with 4 through board power contacts (2+2). It has flexible connection that accommodates ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy