HARWIN FLECTO Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 288-422
- Mfr. Part No.:
- F11-20102042R
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | €8.47 | €4.235 |
| 10 - 24 | €7.79 | €3.895 |
| 25 + | €7.02 | €3.51 |
*price indicative
- RS Stock No.:
- 288-422
- Mfr. Part No.:
- F11-20102042R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | FLECTO | |
| Pitch | 500μm | |
| Current | 400mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series FLECTO | ||
Pitch 500μm | ||
Current 400mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Male DIL Vertical SMT Connector is a double row vertical board-to-board plug connector, 18.20mm high. A 20 surface mount signal contacts (10+10) with 4 through board power contacts (2+2). It has flexible connection that accommodates ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.
High speed connection
Gold finish on contact area and termination
Packaged in Tape and Reel
Related links
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
