HARWIN FLECTO Series Vertical SMT Mount PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€12.52

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 9€12.52€6.26-
10 - 24€11.52€5.767%
25 +€10.38€5.1917%

*price indicative

Packaging Options:
RS Stock No.:
288-431
Mfr. Part No.:
F11-20108042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

FLECTO

Current

400mA

Pitch

500μm

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

SMT Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

500μm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Male DIL Vertical SMT Connector is a double row vertical board-to-board plug connector, 18.20mm high. A 80 surface mount signal contacts (40+40) with 4 through board power contacts (2+2). It has flexible connection that accommodates ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy