HARWIN FLECTO Series Vertical SMT Mount PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 288-463
- Mfr. Part No.:
- F20-10208045R
- Manufacturer:
- HARWIN
Subtotal (1 reel of 250 units)*
€964.22
(exc. VAT)
€1,185.99
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €964.22 | €3.857 |
*price indicative
- RS Stock No.:
- 288-463
- Mfr. Part No.:
- F20-10208045R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | FLECTO | |
| Pitch | 635μm | |
| Current | 400mA | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMT Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series FLECTO | ||
Pitch 635μm | ||
Current 400mA | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMT Mount | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board, surface mount receptacle connector, 13.18mm high - 80 contacts (40+40). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It is compatible with flexible male connectors that accommodate ±0.7mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on solder hold-down tab.
High speed connection
Gold finish on contact area and termination
Packaged in Tape and Reel
Related links
- HARWIN FLECTO Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
