HARWIN FLECTO Series Vertical Surface PCB Header, 100 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

€1,695.53

(exc. VAT)

€2,085.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,695.53€4.239

*price indicative

RS Stock No.:
288-448
Mfr. Part No.:
F11-10010042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

FLECTO

Product Type

PCB Header

Pitch

0.5mm

Current

0.4A

Housing Material

Liquid Crystal Polymer

Number of Contacts

100

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

0.5mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board receptacle connector, 6.80mm high. A 100 surface mount signal contacts (50+50) with 4 through board power contacts (2+2). It is compatible with flexible male connectors that accommodate ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links