Molex 215913 Series Horizontal Press Fit PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-971
- Distrelec Article No.:
- 303-79-086
- Mfr. Part No.:
- 2159131002
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 1,893 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.70 | - |
| 10 - 24 | €0.64 | 8% |
| 25 + | €0.56 | 19% |
*price indicative
- RS Stock No.:
- 296-971
- Distrelec Article No.:
- 303-79-086
- Mfr. Part No.:
- 2159131002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215913 | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215913 | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Max Receptacle housing is engineered for efficiency in various applications, offering a robust solution for wire-to-board and wire-to-wire connectivity. With a sleek, single-row design, it provides reliable performance in demanding settings, ensuring longevity thanks to its UL 94V-0 rated materials.
Facilitates effortless mating with compatible components
Incorporates a keying feature that ensures correct alignment during assembly
Optimised for operational efficiency across varied applications
Related links
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Horizontal Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
