Molex Pico-EZmate Plus Series Straight Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 323-569
- Distrelec Article No.:
- 304-46-421
- Mfr. Part No.:
- 2121340006
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
In Stock
- Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.18 | €1.118 | - |
| 5 - 9 | €10.28 | €1.028 | €4.50 |
| 10 + | €9.29 | €0.929 | €18.90 |
*price indicative
- RS Stock No.:
- 323-569
- Distrelec Article No.:
- 304-46-421
- Mfr. Part No.:
- 2121340006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-EZmate Plus | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-EZmate Plus | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex PCB Headers and Receptacles Pico-EZmate Plus PCB Header features a 1.00mm pitch single-row design with 6 circuits. It has gold (Au) plating.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
