Molex Pico-SPOX Series Vertical Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 323-597
- Distrelec Article No.:
- 304-37-227
- Mfr. Part No.:
- 874371243
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.77 | €0.977 | - |
| 5 - 9 | €8.98 | €0.898 | €3.95 |
| 10 + | €8.10 | €0.81 | €16.70 |
*price indicative
- RS Stock No.:
- 323-597
- Distrelec Article No.:
- 304-37-227
- Mfr. Part No.:
- 874371243
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-SPOX | |
| Pitch | 1.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-SPOX | ||
Pitch 1.5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Row Pitch 1.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex PCB Headers and Receptacles 1.50mm Pitch Pico-SPOX PCB Header features a single row vertical design with surface mount. It has tin Sn plating, friction lock, and 12 circuits. It is provided in tape and reel packaging without a cap and is beige in color.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch, 1 Row
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
