Molex 50557 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save €3.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.65

(exc. VAT)

€11.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€9.65€1.93-
5 - 9€8.87€1.774€3.90
10 +€8.00€1.60€16.50

*price indicative

RS Stock No.:
362-426
Mfr. Part No.:
5055780661
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

50557

Product Type

PCB Header

Pitch

2mm

Current

3.4A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY
The Molex micro-lock plus PCB header is an innovative, high-performance solution designed for efficient connectivity in compact spaces. Engineered with a focus on reliability, it features a right-angle configuration that enhances the versatility of installation in various applications. With its low-halogen construction and robust materials, the product not only meets stringent environmental standards but also ensures durability under demanding conditions. The positive locking mechanism provides secure connections, making it ideal for applications involving signal and wire-to-board interfaces, reassuring users of its reliability in both commercial and industrial settings.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy