JAE TX25 Series Straight Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 437-180
- Mfr. Part No.:
- TX25-30P-6ST-H1E
- Manufacturer:
- JAE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 437-180
- Mfr. Part No.:
- TX25-30P-6ST-H1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | TX25 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 30 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series TX25 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 30 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
TX25 Series Straight Connector Plugs
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Related links
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
