JAE TX25 Series Straight Through Hole PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

€18.07

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.614€18.07

*price indicative

Packaging Options:
RS Stock No.:
437-219
Mfr. Part No.:
TX25-100P-6ST-H1E
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

TX25

Pitch

2.54mm

Current

1A

Housing Material

Polybutylene Terephthalate

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

500V

TX25 Series Straight Connector Plugs


1.27mm Pitch JAE TX24/TX25 Series Connectors


1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy