Samtec TMS Series Right Angle Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 unit)*

€1.74

(exc. VAT)

€2.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.74

*price indicative

RS Stock No.:
451-619
Mfr. Part No.:
TMS-106-03-G-S-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

1A

Number of Contacts

6

Housing Material

Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Samtec pin Header TMS is a through-hole PCB mounting header strip. It uses a pitch of 1. 27mm between contacts and 2. 54mm between rows to offer greater flexibility for the PCB designer. The TMS is available in vertical or right-angled orientations and multiple lead styles.

Optional polarization for single or double row design up to 100 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy