Samtec TMS Series Right Angle Through Hole Pin Header, 40 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 254-6356
- Mfr. Part No.:
- TMS-140-01-S-S-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 254-6356
- Mfr. Part No.:
- TMS-140-01-S-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMS | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.27mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMS | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.27mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||

Samtec TMS Series Pin Header, Gold Plating, Solder Termination - TMS-140-01-S-S-RA
This pin header by Samtec is designed to provide a reliable connection for various electronic applications. With a right-angle board-to-board connector and phosphor bronze contact pins, this pin header offers seamless integration. The gold plating ensures durability, while the through-hole mounting style provides stability. The 1.27mm pitch makes it suitable for precise applications.
Features & Benefits
• Right angle board-to-board connector for easy connectivity
• Phosphor bronze contact pins for efficient signal transfer
• Gold plating for enhanced durability
• Through hole mounting style for secure installation
• 1.27mm pitch for precise connections
Applications
• Ideal for board stacking applications
• Suitable for electronic devices requiring board-to-board connections
• Can be used for applications where precise signal transmission is crucial
• Recommended for projects involving high current requirements
Can it be used for board stacking applications?
Yes, this pin header is ideal for board stacking applications due to its design and compatibility.
Will it provide efficient signal transfer?
The phosphor bronze contact pins ensure efficient signal transfer in various electronic devices.
Is it suitable for projects with high current requirements?
Yes, this pin header is recommended for applications that involve high current requirements due to its design and quality.
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
