Samtec TMM Series Right Angle Through Hole Pin Header, 12 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 unit)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.96

*price indicative

RS Stock No.:
451-641
Mfr. Part No.:
TMM-112-01-G-S-RE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3.9A

Housing Material

Polymer

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

The Samtec PCB Header TMM series is a header strip for through-hole or surface mount termination. Available in configurations up to 200 pins in 4 rows, this 2. 00 mm pitch connector offers the designer huge flexibility and current ratings of up to 3. 2 Amps per pin.

Industry's largest variety of low profile pin counts, terminal lengths and options

Up to 8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy