Samtec TMM Series Straight Through Hole Pin Header, 12 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 765-6316
- Mfr. Part No.:
- TMM-112-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.75 |
*price indicative
- RS Stock No.:
- 765-6316
- Mfr. Part No.:
- TMM-112-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Current 3.9A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 500V | ||
TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.
Operating temperature: -55°C to +125°C
Insulator Material: Black LCP
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
