3M 3000 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

€1,211.32

(exc. VAT)

€1,489.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,211.32€4.038

*price indicative

RS Stock No.:
455-737
Mfr. Part No.:
N3433-5202RB
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

3000

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

0.01in

Maximum Operating Temperature

105°C

Mating Pin Length

6.2mm

Standards/Approvals

No

Voltage

25V

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector Header with Through-Hole Mounting, Right-Angle Design, 50 Positions Spaced at 0.100 Inch or 2.54mm.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy