3M 2500 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 455-919
- Mfr. Part No.:
- N2526-6003-RB
- Manufacturer:
- 3M
Subtotal (1 pack of 392 units)*
€719.44
(exc. VAT)
€884.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €719.44 | €1.835 |
*price indicative
- RS Stock No.:
- 455-919
- Mfr. Part No.:
- N2526-6003-RB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Gold Flash, Matt Tin, Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 6.17mm | |
| Standards/Approvals | EIA-364-070, J-STD-020C, UL94V-0 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Gold Flash, Matt Tin, Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 6.17mm | ||
Standards/Approvals EIA-364-070, J-STD-020C, UL94V-0 | ||
Voltage 1000Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a through-hole type with 26 positions and a pitch of 2.54mm. The contact length for the post is 0.155 inches, and the contact finish thickness for mating is 30 micro inches.
Contact Shape Square
Keying Slot
Contact Material Copper Alloy
Related links
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded