3M 2500 Series Straight Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 336 units)*

€999.01

(exc. VAT)

€1,228.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€999.01€2.973

*price indicative

RS Stock No.:
455-938
Mfr. Part No.:
N2530-6002-RB
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

2500

Current

5A

Pitch

2.54mm

Number of Contacts

30

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold, Gold Flash, Matt Tin, Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.84mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.17mm

Voltage

1000Vrms

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with 30 positions and a pitch of 2.54mm. The contact length for the post is 0.122 inches, and the contact finish thickness for mating is 30 micro inches.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy