3M 452 Series Vertical Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 pack of 420 units)*

€2,906.03

(exc. VAT)

€3,574.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,906.03€6.919

*price indicative

RS Stock No.:
456-072
Mfr. Part No.:
45240-620230
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

452

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Row Pitch

1.27mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a surface-mount type with 40 positions and a pitch of 1.27mm.

Contact Material Copper Alloy

Insulation Material Liquid Crystal Polymer

Contact Finish Post Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy