3M 452 Series Right Angle Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 456-180
- Mfr. Part No.:
- 45230-520230
- Manufacturer:
- 3M
Subtotal (1 pack of 108 units)*
€806.72
(exc. VAT)
€992.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €806.72 | €7.47 |
*price indicative
- RS Stock No.:
- 456-180
- Mfr. Part No.:
- 45230-520230
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 452 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 452 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a through-hole type with a right-angle configuration, featuring 30 positions and a pitch of 1.27mm.
Contact Shape Square
Keying Slot
Contact Material Copper Alloy
Related links
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded