TE Connectivity 4-146469-0 Series Vertical Surface PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 467-294
- Distrelec Article No.:
- 304-54-081
- Mfr. Part No.:
- 4-146469-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€241.32
(exc. VAT)
€296.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.32 | €9.653 |
*price indicative
- RS Stock No.:
- 467-294
- Distrelec Article No.:
- 304-54-081
- Mfr. Part No.:
- 4-146469-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-146469-0 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 8.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-146469-0 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 8.38mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Mount Header is expertly designed for vertical board-to-board applications, making it an ideal choice for connecting multiple circuit boards seamlessly. With a robust 40-position layout and a compact centreline of 2.54 mm, this unshrouded connector is engineered for reliability and efficiency in various electronic configurations. Its gold-plated contacts ensure superior conductivity, while the through-hole solder termination provides a secure and durable connection. This product excels in signal applications, catering to a wide range of industries where dependability and performance are paramount. Constructed from thermoplastic, this header not only meets stringent industry standards but also offers flexibility and ease of integration into existing systems.
Designed for vertical PCB mount applications
Utilises a single-row layout for space-efficient connections
Gold-plating on contacts enhances electrical performance
Compatibility with through-hole solder methods ensures stability
Rated for a broad operating temperature range for versatile applications
Inline contact layout facilitates easier mating processes
Stackable feature enables customised configurations
Manufactured from durable materials to withstand various environments
Compliance with industry standards for added reliability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex T9 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- TE Connectivity 4-282832-0 Series Vertical Board PCB Header 5 mm Pitch Unshrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
