TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-031
- Distrelec Article No.:
- 304-53-754
- Mfr. Part No.:
- 2-146501-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€287.02
(exc. VAT)
€353.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.02 | €14.351 |
*price indicative
- RS Stock No.:
- 469-031
- Distrelec Article No.:
- 304-53-754
- Mfr. Part No.:
- 2-146501-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 8.38mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 8.38mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance PCB mount header designed for seamless board-to-board connections. With its unshrouded header type and vertical orientation, this connector provides flexibility and ease of use during assembly. Its robust construction features a thermoplastic housing that ensures durability, while the gold-plated contacts guarantee reliable electrical performance. Specially engineered for parallel board-to-board configurations, it supports up to 40 positions across two rows, making it ideal for applications requiring compact yet efficient connectivity solutions in signal circuit applications. Additionally, the absence of sealing and alignment features simplifies installation, allowing for a straightforward connection process. This connector will thrive in various settings, delivering consistent performance in demanding environments.
Designed for board-to-board applications with staggered positions
Enables effective signal transmission with high insulation resistance
Facilitates easy installation with through-hole soldering termination
Boasts a compact size with optimal row-to-row spacing
Offers a stackable feature to optimise space utilisation on PCB
Constructed from high-quality thermoplastic to ensure longevity
Exceeds industry standards for compliance and safety
Contains square pin contacts for enhanced mating stability
Provided in packaging quantities that support bulk assembly needs
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
