TE Connectivity 826631-4 Series Right Angle PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 467-350
- Mfr. Part No.:
- 826631-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€206.93
(exc. VAT)
€254.52
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.93 | €0.345 |
*price indicative
- RS Stock No.:
- 467-350
- Mfr. Part No.:
- 826631-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 826631-4 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 750 Vrms | |
| Distrelec Product Id | 304-51-047 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 826631-4 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals CSA, UL | ||
Voltage 750 Vrms | ||
Distrelec Product Id 304-51-047 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Headers deliver exceptional reliability and performance for PCB mounting applications. Engineered with a right-angle configuration, this versatile connector system is ideal for board-to-board connections and accommodates up to four positions, ensuring seamless integration in compact spaces. Crafted for breakaway functionality, it supports efficient assembly while maintaining the integrity of your electronic circuits. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 Vrms, this connector guarantees robust electrical characteristics, making it suitable for demanding industrial environments. The PCB Mount Header aligns perfectly with your PCB's needs, ensuring that your connections stand the test of time and meet stringent performance standards.
Designed for easy PCB mounting with a reliable breakaway feature
Optimized for four-position configurations, enhancing versatility
Constructed from durable PBT housing to withstand varied environments
Facilitates board-to-board connections with excellent alignment
Offers superior insulation resistance for enhanced safety
Supports high-current applications with significant reliability
Compatible with high-temperature solder processes for added convenience
UL and CSA approved, underscoring compliance with industry standards
Related links
- TE Connectivity Right Angle PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 103906-3 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 171974 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row(s)
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row(s)
