Molex 171974 Series Right Angle PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-113
- Mfr. Part No.:
- 171974-0004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-113
- Mfr. Part No.:
- 171974-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171974 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Matt Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171974 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Matt Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a high-performance connector designed for efficient signal and wire-to-board applications. Featuring a 2.54mm pitch and a single row configuration, this right-angle header ensures reliable connections in space-constrained environments. Constructed with a liquid crystal polymer resin and finished with matte tin plating, it provides excellent durability and strength. The header designed to accommodate up to four circuits, making it a versatile choice for various PCB designs. With an operating temperature range from -40° to +105°C, the SL Header is engineered to perform under demanding conditions, ensuring longevity and consistent functionality in your electronic assemblies.
Compatible with multiple crimp housings and receptacles for flexible usage
Designed for through-hole termination for reliable PCB integration
No breakaway feature ensures stability during use, suitable for fixed applications
Meets compliance standards, including EU RoHS and REACH, promoting environmental responsibility
Related links
- Molex 171974 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
