TE Connectivity Right Angle PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 300 units)*

€1,179.00

(exc. VAT)

€1,449.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +€3.93€1,179.00

*price indicative

RS Stock No.:
287-1919
Mfr. Part No.:
3-826631-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Pitch

2.54mm

Current

5A

Number of Contacts

36

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS, UL 94 V-0

The TE Connectivity PCB Mount Header and Fully Loaded Connector Contact Load Condition. It comes with right Angle PCB Mount Orientation and has 36 number of Positions in 1 row

PCB Mount Header

Board-to-Board Connector System

Breakaway Header Type

Not Sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy