TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-455
- Distrelec Article No.:
- 304-51-415
- Mfr. Part No.:
- 1-316131-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€412.54
(exc. VAT)
€507.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €412.54 | €8.595 |
*price indicative
- RS Stock No.:
- 467-455
- Distrelec Article No.:
- 304-51-415
- Mfr. Part No.:
- 1-316131-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount header is meticulously designed to facilitate wire-to-board connections, ensuring reliable electronic assembly in a compact footprint. This horizontal connector features six positions with a centreline pitch of 5.08 mm, making it ideal for tight spaces without compromising performance. Crafted from high-quality materials, it is fully shrouded and offers gold-plated contacts for superior conductivity and resistance to corrosion. Engineered for optimal durability, this header boasts a robust construction capable of withstanding challenging operating temperatures ranging from -55 to 105 °C. Whether for power or signal applications, this connector guarantees enhanced performance and longevity in various electronic devices.
Provides efficient wire-to-board connectivity in compact designs
Ensures secure mounting with a retention leg feature
Offers gold plating on contacts for enhanced conductivity
Features a fully shrouded design for improved protection
Simplifies PCB assembly with through-hole solder termination
Designed for ease of alignment with a keyed mating alignment type
Complies with stringent industry standards for reliability
Suitable for diverse applications, including both power and signal circuits
Low halogen content, contributing to environmental sustainability
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
