TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-603
- Distrelec Article No.:
- 304-51-413
- Mfr. Part No.:
- 1-316130-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€398.90
(exc. VAT)
€490.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €398.90 | €7.123 |
*price indicative
- RS Stock No.:
- 501-603
- Distrelec Article No.:
- 304-51-413
- Mfr. Part No.:
- 1-316130-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 15A | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for effortless integration into electronic assemblies, offering a reliable connection for your wire-to-board applications. With a robust five-position configuration and a centreline of 5.08 mm, this fully shrouded header excels in maintaining signal integrity and stability, thanks to its gold plating. It falls within the dynamic 3000 series, making it part of a trusted line that prioritises performance and durability. Built to withstand demanding conditions, the header operates effectively within a wide temperature range. Its thoughtful design ensures easy alignment during mating, enhancing the overall user experience and installation efficiency.
Optimised for horizontal PCB mounting, providing versatile installation options
Constructed from durable polyester GF, ensuring robustness against environmental challenges
Features a keyed alignment type for secure and accurate mating every time
Ideal for power and signal applications, contributing to versatile circuit designs
Compatible with a variety of connector contacts, enhancing flexibility in design
Available in packaging that prioritises protection and ease of storage
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
