TE Connectivity 1-1473 Series Straight Surface Header, 16 Contact(s), 0.1 in Pitch, Shrouded
- RS Stock No.:
- 467-971
- Distrelec Article No.:
- 304-53-373
- Mfr. Part No.:
- 1-147323-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 40 units)*
€233.11
(exc. VAT)
€286.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €233.11 | €5.828 |
*price indicative
- RS Stock No.:
- 467-971
- Distrelec Article No.:
- 304-53-373
- Mfr. Part No.:
- 1-147323-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1473 | |
| Product Type | Header | |
| Pitch | 0.1in | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MTE | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1473 | ||
Product Type Header | ||
Pitch 0.1in | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MTE | ||
Mount Type Surface | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity exceptional interconnect solution is designed to meet the demanding requirements of modern electronic applications. Offering superior performance and reliability, this product is engineered for seamless integration in various systems. With an emphasis on both functionality and compliance, it caters to industries seeking robust connectivity solutions without compromising quality. The low halogen content ensures environmental safety, making it a preferable choice for eco-conscious consumers. This product stands out with its ability to withstand high reflow solder temperatures, making it ideal for intricate assembly processes. In addition, it aligns with international compliance standards, ensuring a high level of assurance for end-users. Perfectly balanced between innovation and practicality, this product enhances connectivity while adhering to necessary regulations, thereby supporting manufacturers in achieving their operational goals efficiently.
Designed for high-performance applications, ensuring reliability in critical environments
Low halogen content promotes safety and environmental compliance
Reflow solder capable to 260°C facilitates compatibility with advanced assembly techniques
Suitable for a range of applications due to versatile design and engineering
Meets stringent compliance requirements, offering peace of mind to users
Internal descriptions clearly outline product compatibility for straightforward integration
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 5-1473 Series Surface PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
