TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-498
- Mfr. Part No.:
- 1-103908-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€229.18
(exc. VAT)
€281.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.18 | €3.82 |
*price indicative
- RS Stock No.:
- 508-498
- Mfr. Part No.:
- 1-103908-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for efficient wire-to-board applications. This connector features a fully shrouded design that not only enhances safety but also ensures a secure connection, making it ideal for PCB mounting in various electronic devices. With a vertical orientation and 16 positions, it supports a 2.54 mm centerline, making it a versatile choice for dense circuit board layouts. This connector is engineered for ease of use, facilitating reliable assembly while maintaining top-tier performance standards. Featuring an impressive dielectric withstanding voltage and robust insulation resistance, this product ensures exceptional reliability across various operating conditions. Built with high-quality materials, it provides lasting performance even in demanding environments, further affirming its position as a preferred solution in the electronics industry.
Designed for seamless integration into wire-to-board configurations
Offers secure connections with a fully shrouded header design
Supports a wide range of operational demands with a robust construction
Facilitates efficient assembly and reduces installation time
Handles significant electrical loads with low termination resistance
Optimized for a variety of applications, supporting diverse circuit requirements
Manufactured with high-quality materials to enhance longevity and performance
Allows for easy alignment and mating, simplifying the installation process
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
