TE Connectivity Mezalok Series Vertical Board PCB Header, 114 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 467-997
- Distrelec Article No.:
- 304-53-429
- Mfr. Part No.:
- 1-2102061-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 230 units)*
€44,137.19
(exc. VAT)
€54,288.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €44,137.19 | €191.901 |
*price indicative
- RS Stock No.:
- 467-997
- Distrelec Article No.:
- 304-53-429
- Mfr. Part No.:
- 1-2102061-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mezalok | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 114 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | Vita 61 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mezalok | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 114 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals Vita 61 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is an advanced connector designed for high-performance board-to-board applications. This versatile component, featuring a compact vertical mount orientation, is engineered for seamless integration with a variety of PCBs, ensuring optimal signal integrity. With its 114 positions and robust construction, it supports intricate electronic designs while maintaining exceptional reliability. The receptacle's gold-plated contacts and durable materials ensure longevity and superior performance in demanding environments. Whether used in telecommunications, industrial automation or aerospace, this connector stands out for its performance and adaptability. Ideal for engineers seeking an effective solution for high-speed signal transmission, this product exemplifies cutting-edge connector technology tailored for modern applications.
Offers high speed connectivity for board to board systems
Incorporates a sleek vertical design to save valuable PCB space
Utilises advanced materials for enhanced durability and reliability
Facilitates rapid assembly with pick and place capability
Features stackable design allowing multiple connectors in a compact layout
Related links
- TE Connectivity 2102 Series Vertical Board PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity High-speed Mezzanine Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
