TE Connectivity High-speed Mezzanine Series Vertical Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 501-759
- Distrelec Article No.:
- 304-51-753
- Mfr. Part No.:
- 2102079-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 230 units)*
€13,671.50
(exc. VAT)
€16,815.94
(inc. VAT)
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €13,671.50 | €59.441 |
*price indicative
- RS Stock No.:
- 501-759
- Distrelec Article No.:
- 304-51-753
- Mfr. Part No.:
- 2102079-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | High-speed Mezzanine | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series High-speed Mezzanine | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity Z-PACK HS3 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Mezalok Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical Male 12 Row, 96 Way
