TE Connectivity AMPMODU Series Straight Cable PCB Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-032
- Distrelec Article No.:
- 304-54-339
- Mfr. Part No.:
- 1-102394-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
€395.88
(exc. VAT)
€486.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €395.88 | €6.598 |
*price indicative
- RS Stock No.:
- 468-032
- Distrelec Article No.:
- 304-54-339
- Mfr. Part No.:
- 1-102394-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced housing receptacle is designed specifically for wire-to-board applications, ensuring reliable and efficient connectivity. With its robust construction and high-quality thermoplastic material, this connector supports up to 24 positions, making it perfect for complex electronic assemblies. The 2.54 mm centerline spacing optimizes space utilization on printed circuit boards. Ideal for signal transmission, this housing is engineered to withstand challenging operational environments, with an impressive operating temperature range of -65 to 105 °C. The product also features superior electrical characteristics, including a dielectric withstand voltage of up to 750 V, ensuring safe and stable performance. Additionally, compliance with various industry standards attests to its quality and reliability.
Built for cable mount applications, providing versatile installation options
Low contact resistance enhances signal integrity for optimal performance
Features a low halogen content, promoting environmental safety
Compatible with a range of approved standards ensuring regulatory compliance
Mating retention feature allows for secure connections during operation
Comes packaged in trays, optimizing space for high-volume use
Related links
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
