TE Connectivity AMPMODU Series Right Angle Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-226
- Distrelec Article No.:
- 304-53-560
- Mfr. Part No.:
- 1-826470-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-226
- Distrelec Article No.:
- 304-53-560
- Mfr. Part No.:
- 1-826470-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Contact Base Material Brass | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Contact Base Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header offers a robust solution for connecting circuit boards in a space-efficient manner. Designed with a right-angle orientation, it facilitates easy integration into compact layouts while maintaining a secure and reliable connection. With a 24-position configuration and a 2.54 mm centreline pitch, this connector ensures compatibility with a variety of printed circuit board designs. The partially shrouded body enhances the durability of connections, making it suitable for high-performance applications. Its mechanical design supports detent latching for added mating retention, ensuring stability during operation. Crafted from high-quality materials, this header withstands demanding environments and is suitable for signals and power applications alike.
Offers excellent insulation resistance, ensuring long-lasting reliability
Simplifies assembly with through-hole solder termination method
Utilises nickel and gold plating on contacts for superior conductivity
Boasts a wide operating temperature range, accommodating diverse applications
Facilitates pin-in-paste solder process for efficient manufacturing
UL 94V-0 rated materials provide enhanced fire safety compliance
Cadmium-free design meets stringent environmental regulations
Generous packaging quantity of 250 units optimises stock management
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
