TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-085
- Distrelec Article No.:
- 304-48-508
- Mfr. Part No.:
- 104130-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€254.51
(exc. VAT)
€313.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €254.51 | €6.363 |
*price indicative
- RS Stock No.:
- 468-085
- Distrelec Article No.:
- 304-48-508
- Mfr. Part No.:
- 104130-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed for seamless integration with ribbon cables, offering a low-profile solution for space-constrained applications. With 14 positions and a 2.54 mm centerline, this connector ensures reliable connections in varied electronic setups. The right-angle orientation and through-hole solder feature facilitate easy mounting on printed circuit boards. Built to withstand harsh environments, it boasts an operating temperature range of -65 to 105 °C, making it ideal for demanding applications. The innovative mating alignment with dual polarizing bar enhances usability, ensuring proper connections every time. Whether it's for consumer electronics or industrial machinery, this connector provides the robustness and performance that engineers require.
Low-profile design optimizes space within electronic devices
Right-angle orientation simplifies PCB layout considerations
Dual polarizing bar aids in correct orientation during installation
High insulation resistance ensures durability and longevity
Constructed with thermoplastic housing for increased reliability
Nickel underplating combined with gold mating area enhances conductivity
Suitable for high-temperature applications, supporting a broad operational range
Ejection latch mechanism provides secure mating retention
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
