TE Connectivity AMP-LATCH Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-827
- Distrelec Article No.:
- 304-55-392
- Mfr. Part No.:
- 2-1761609-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€365.50
(exc. VAT)
€449.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €365.50 | €9.138 |
*price indicative
- RS Stock No.:
- 468-827
- Distrelec Article No.:
- 304-55-392
- Mfr. Part No.:
- 2-1761609-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector offers a reliable connection solution for applications requiring robust data transfer and power delivery. Designed with a 14-position configuration and a compact 2.54 mm centreline, this connector is perfect for low-profile setups. Its right-angle orientation enables efficient use of limited space, while the through-hole solder termination ensures secure mounting on printed circuit boards. Boasting a high temperature rating and exceptional insulation resistance, this connector is engineered to perform under demanding conditions. The vibrant blue colour not only enhances its aesthetic appeal but also aids in identification within complex assemblies. Whether utilised in telecommunications or industrial machinery, this connector stands out for its durability and versatility.
Connector assembly designed specifically for wire-to-board applications
Features a low profile design that maximises space efficiency
Right angle orientation provides flexibility in layout arrangements
Constructed for both signal and power applications
Compatible with ribbon cable, enhancing ease of integration
Offers a strong PCB mount retention to secure connections
Made with materials that ensure longevity and reliability
Supports high operating temperatures, suitable for various environments
Provides maintenance-free performance, reducing downtime in applications
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
