TE Connectivity FASTIN FASTON Series Vertical Panel Housing, 6 Contact(s), 9.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-218
- Distrelec Article No.:
- 304-60-909
- Mfr. Part No.:
- 1-171432-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 120 units)*
€252.12
(exc. VAT)
€310.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €252.12 | €2.101 |
*price indicative
- RS Stock No.:
- 468-218
- Distrelec Article No.:
- 304-60-909
- Mfr. Part No.:
- 1-171432-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FASTIN FASTON | |
| Product Type | Housing | |
| Pitch | 9.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 9.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FASTIN FASTON | ||
Product Type Housing | ||
Pitch 9.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 9.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Panel-mount receptacle designed to efficiently facilitate secure electrical connections in a plethora of applications. Its six-position configuration and flag terminal orientation ensure optimal connectivity while maintaining a compact profile. Crafted from high-quality nylon, this receptacle boasts a striking green hue, enhancing both visibility and aesthetic appeal. It is engineered for use in demanding environments, accommodating an operating temperature range that spans from -40°C to 105°C. With a mounting type tailored for panel integration and a well-defined centreline of 9.2 mm, this receptacle is a reliable choice for seamless installation and performance in various electronic assemblies. Its compatibility with a range of terminal types further amplifies this products versatility, making it a trustworthy solution for professionals seeking stability and robustness in electrical connectivity.
Designed for panel mounting to ensure firm installation
Constructed from durable nylon for long lasting performance
Offers six position connectivity for versatile applications
Flag terminal orientation simplifies the wiring process
Accommodates a wide operating temperature range ensuring reliability
Low halogen content aligns with environmental compliance standards
