TE Connectivity Fastin Faston Series Straight Cable Housing, 16-Contact, 2 Row, 6.5 mm Pitch Crimp
- RS Stock No.:
- 680-378
- Mfr. Part No.:
- 927670-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-378
- Mfr. Part No.:
- 927670-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Sub Type | Tab Housing | |
| Pitch | 6.5mm | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Series | Fastin Faston | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Sub Type Tab Housing | ||
Pitch 6.5mm | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Orientation Straight | ||
Series Fastin Faston | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal housing designed for cable mount applications, featuring a Terminal orientation. It offers durability and stability across an operating temperature range of -40°C to 105°C. The housing has a 6.5 mm centreline pitch and includes mating alignment and contact mating retention for secure connections. With a Compact size of 63 mm length by 24.4 mm width, its Ideal for organized and reliable wiring setups.
16 positions
Straight orientation
Natural coloured polyamide
Related links
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Straight Cable Housing 3 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity FASTIN FASTON Series Vertical Panel Housing 9.2 mm Pitch Unshrouded
- TE Connectivity Metrimate Series Cable Housing Receptacle 5 mm Pitch, 1 Row
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
