TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-313
- Distrelec Article No.:
- 304-64-041
- Mfr. Part No.:
- 2842150-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 144 units)*
€249.83
(exc. VAT)
€307.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €249.83 | €1.735 |
*price indicative
- RS Stock No.:
- 468-313
- Distrelec Article No.:
- 304-64-041
- Mfr. Part No.:
- 2842150-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for right-angle, board-to-board connections, featuring an innovative design with 12 positions and a 2 mm centreline. This connector ensures reliable performance with gold plating, perfect for applications requiring durability and longevity. Its breakaway style allows for efficient assembly and versatility in various configurations. Designed for through-hole soldering, it offers secure and sturdy connections for printed circuit boards. This product exemplifies high-quality engineering, making it an ideal choice for intricate electronic designs where both reliability and performance are paramount.
Designed for easy integration into various PCB layouts
Provides a robust solution for board to board interconnectivity
Enhanced conductivity with gold plated contacts for superior performance
Capable of operating in a range of temperatures supporting diverse applications
Constructed with durable materials to withstand environmental challenges
Facilitates efficient assembly processes with its breakaway feature
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 100 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
