TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-371
- Distrelec Article No.:
- 304-63-888
- Mfr. Part No.:
- 1-2842150-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 87 units)*
€229.66
(exc. VAT)
€282.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.66 | €2.64 |
*price indicative
- RS Stock No.:
- 526-371
- Distrelec Article No.:
- 304-63-888
- Mfr. Part No.:
- 1-2842150-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to offer a reliable connection in various applications requiring a right-angle, board-to-board interface. This versatile connector supports 20 positions and boasts a compact design with a 2 mm centreline, ensuring efficient space utilisation on the circuit board. With its through-hole solder termination method and robust gold plating, this connector provides not only excellent conductivity but also durability in demanding environments. The feature of breakaway design adds flexibility, facilitating easy adjustment during installation. Engineered for high performance and efficiency, this connector functions effectively across a wide operational temperature range, making it suitable for diverse electronic applications.
Designed for board-to-board connectivity
Right-angle orientation aids in compact layout designs
Breakaway feature allows for easy adaptation and scalability
Gold plating enhances conductivity and corrosion resistance
Robust construction ensures longevity in harsh environments
Compatible with standard PCB thickness for effortless integration
Supports high operating voltages, suitable for various signals
UL-rated for safety and compliance in electronic devices
Related links
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
