TE Connectivity 2 Row(s), 8 Contact(s), Board Connector Series Vertical Board PCB Header, 23 Contact(s), 3.96 mm Pitch,
- RS Stock No.:
- 468-384
- Distrelec Article No.:
- 304-63-973
- Mfr. Part No.:
- 2-640445-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 468-384
- Distrelec Article No.:
- 304-63-973
- Mfr. Part No.:
- 2-640445-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2 Row(s), 8 Contact(s), Board Connector | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 23 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2 Row(s), 8 Contact(s), Board Connector | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 23 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header redefines precision and reliability in wire-to-board connections. Engineered for demanding applications, it offers a vertical orientation and accommodates up to 23 positions. Its partially shrouded design provides superior mating stability while allowing for effortless installation in diverse PCB layouts. Crafted from high-quality thermoplastic polyester, this connector withstands operating temperatures of up to 105°C. With a focus on durability and performance, it ensures robust electrical connectivity, making it an exceptional choice for a range of electronic devices. Enjoy peace of mind knowing that this component meets the highest industry standards, guaranteeing compliance and longevity in its application.
Designed for vertical PCB mounting to optimise space utilisation
Compatible with wire to board systems promoting versatility in applications
Constructed with a thermoplastic polyester that enhances durability and heat resistance
Incorporates a friction lock mechanism for secure mating and easy disengagement
Offers a natural body colour that integrates seamlessly with various PCB designs
Supports wave soldering capabilities enabling reliable assembly processes
Features a lightweight construction that reduces overall system weight without compromising strength
Meets stringent compliance requirements for industry standards ensuring quality assurance
Related links
- TE Connectivity 2-2316 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
