TE Connectivity MTA-156 Series Vertical Board PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-729
- Distrelec Article No.:
- 304-50-123
- Mfr. Part No.:
- 1-640445-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€278.71
(exc. VAT)
€342.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.71 | €1.394 |
*price indicative
- RS Stock No.:
- 480-729
- Distrelec Article No.:
- 304-50-123
- Mfr. Part No.:
- 1-640445-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications, offering a vertical orientation that efficiently utilises space. Its partial shrouding and robust construction contribute to reliable connections, making it a suitable choice for various electronic designs. Designed for a 12-position configuration, this connector features a 3.96 mm centreline that ensures compatibility with a wide range of components. Crafted from high-grade thermoplastic polyester, it can withstand operating temperatures from -55 to 105 °C, making it versatile for demanding environments. Enhanced with tin plating and nickel underplating, this header ensures superior conductivity while maintaining durability, making it ideal for both commercial and industrial applications.
Supports fully loaded positions to facilitate maximum connection points
Designed for through-hole solder termination, ensuring a secure and permanent fixture
Friction lock mating retention feature enhances connection stability during operation
Natural colour body enhances visual identification and integration into various assemblies
Compatible with industry standards for universal applicability across multiple sectors
Engineering optimised for wave solder processes, accommodating high-temperature assembly methods
Offers alignment features that simplify installation procedures and enhance user experience
Supports CSA, UL, and VDE approvals, ensuring compliance with global electrical standards
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
