TE Connectivity 3-1969 Series Straight Board PCB Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-432
- Distrelec Article No.:
- 304-49-870
- Mfr. Part No.:
- 3-1969582-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-432
- Distrelec Article No.:
- 304-49-870
- Mfr. Part No.:
- 3-1969582-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1969 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1969 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced header assembly is designed for vertical mounting, featuring a dual-row configuration that optimises space while ensuring reliable connections. Engineered for efficiency, it incorporates a no-boss design that enhances compatibility with various applications, making it a versatile choice for modern electronic devices. The product's EP2.5 pitch ensures seamless integration and performance, catering to a wide array of industries. With an emphasis on compliance, this assembly meets stringent RoHS and ELV directives, guaranteeing safety and environmental responsibility. Experience enhanced solder process capabilities with its wave soldering feature, designed to withstand high temperatures, ensuring durability and reliability in even the most demanding environments.
Optimised for vertical integration saving space in your design
Dual row configuration enhances connection points without compromising layout
No boss design promotes compatibility across various applications
Compliance with EU RoHS and ELV directives for safer electronic solutions
Wave solder capable tolerating high temperatures for greater durability
Low halogen content supports environmentally conscious projects
Related links
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
