TE Connectivity 3-1969 Series Horizontal Board PCB Header, 32 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-236
- Distrelec Article No.:
- 304-54-007
- Mfr. Part No.:
- 3-1969541-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 950 units)*
€195.35
(exc. VAT)
€240.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.35 | €0.206 |
*price indicative
- RS Stock No.:
- 481-236
- Distrelec Article No.:
- 304-54-007
- Mfr. Part No.:
- 3-1969541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1969 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1969 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity TPA (Terminal Position Assurance) is a sophisticated accessory designed to enhance connector reliability and ensure secure connections in various applications. Featuring a black finish and a robust construction, this product accommodates up to 32 positions and is tailored for use in the Economy Power 2.5 series. Its design ensures that terminals are properly aligned and seated, providing peace of mind for engineers and designers alike. The accessory is rated for operational extremes, accommodating temperatures from -55°C to 105°C, making it suitable for a range of environments. With a dual-row configuration and a centerline pitch of 2.5mm, the TPA is engineered to seamlessly integrate with existing connector systems, offering both versatility and performance without compromise.
Dual-row design optimizes space within compact assemblies
Maintains terminal alignment during harsh operational conditions
Constructed from durable materials for long-lasting performance
Compatible with a variety of hardware accessories for enhanced functionality
Low halogen content supports environmentally conscious production standards
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
