TE Connectivity MICTOR Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 468-862
- Distrelec Article No.:
- 304-53-759
- Mfr. Part No.:
- 2-1658043-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€316.28
(exc. VAT)
€389.02
(inc. VAT)
- Ready to ship from 15 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €316.28 | €21.085 |
*price indicative
- RS Stock No.:
- 468-862
- Distrelec Article No.:
- 304-53-759
- Mfr. Part No.:
- 2-1658043-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 120 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 9.5A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 120 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Connector 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
