TE Connectivity MICTOR Series Vertical Board PCB Header, 84 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tray of 20 units)*

€300.34

(exc. VAT)

€369.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€300.34€15.017

*price indicative

RS Stock No.:
479-039
Distrelec Article No.:
304-53-382
Mfr. Part No.:
1-1658013-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

PCB Header

Current

9.5A

Pitch

800μm

Number of Contacts

84

Housing Material

LCP

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Surface Mount

Row Pitch

800μm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional connector designed to facilitate seamless board-to-board communication in various electronic applications. Emphasising superior reliability, it integrates a vertical orientation and 84 positions for optimal connectivity. Crafted from premium materials including liquid crystal polymer, this connector ensures robust performance under a wide operating temperature range of -65 to 125 °C. The surface mount design simplifies the assembly process while enhancing circuit integrity. Moreover, its unique configuration serves both power and signal applications, making it a versatile choice for engineers seeking dependable interconnections.

Constructed with high performance materials for enhanced durability

Offers a compact design that saves valuable PCB space

Engineered for effective power and signal distribution

Facilitates easy installation with surface mount technology

Features a low halogen construction promoting environmental safety

Capable of handling differential loads to ensure consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy