TE Connectivity Dynamic 5000 Series Panel PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 468-902
- Mfr. Part No.:
- 2-1747822-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
€207.72
(exc. VAT)
€255.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.72 | €5.193 |
*price indicative
- RS Stock No.:
- 468-902
- Mfr. Part No.:
- 2-1747822-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Connector System | Wire-to-Board | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | TUV Certificate | |
| Distrelec Product Id | 304-55-389 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Connector System Wire-to-Board | ||
Mount Type Panel | ||
Termination Type Crimp | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals TUV Certificate | ||
Distrelec Product Id 304-55-389 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle for crimp wire-to-board connections is a standout product in the dynamic 5000 series. Designed for seamless assembly, it supports a four-position configuration, making it ideal for various electronic applications. With a robust structure tailored for panel mounting, this connector housing ensures durability and reliability in demanding environments. Engineered to operate within a broad temperature range, it is suitable for both low and high temperature scenarios. Its rectangular design facilitates easy integration into diverse setups, creating a versatile solution for modern connectivity needs. Thanks to its precise centreline pitch, this housing not only optimises layout but also enhances overall system performance. Whether for industrial or commercial use, this connector housing stands out as an essential component for secure and efficient electrical connections.
Designed for wire-to-board applications, ensuring optimal connectivity
Features a robust panel mount for secure installation
Supports a versatile four-position layout for flexible configurations
Engineered with a broad operating temperature range for diverse applications
Rectangular design facilitates easy integration into various systems
Compatible with dynamic 5000 series components for enhanced performance
Constructed to meet compliance standards, ensuring quality and safety
Related links
- TE Connectivity Dynamic 5000 Series Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
