TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-918
- Distrelec Article No.:
- 304-55-195
- Mfr. Part No.:
- 1318986-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 150 units)*
€335.98
(exc. VAT)
€413.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €335.98 | €2.24 |
*price indicative
- RS Stock No.:
- 467-918
- Distrelec Article No.:
- 304-55-195
- Mfr. Part No.:
- 1318986-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Pitch | 5.08mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Pitch 5.08mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle contact represents a reliable solution for various electrical applications, expertly designed for wires ranging from 20 to 16 AWG. With its robust construction, it is tailored to accommodate wire sizes from 0.5 to 1.42 mm², ensuring a secure connection while operating effectively in demanding environments. Rated for power applications, the product performs seamlessly across a temperature range of -55 to 105 °C, making it suitable for a diverse array of conditions. The dynamic 5000 series embodies an innovative engineering approach, featuring gold plating that enhances conductivity and durability. Whether used in industrial settings or consumer electronics, this component guarantees peak performance, promising longevity and resilience.
Constructed for optimal performance in demanding power applications
Gold plating ensures superior electrical conductivity and corrosion resistance
Designed to handle a wide temperature range, accommodating various environmental conditions
Compatible with standard wire sizes for versatile applications
Part of a comprehensive series that supports a wide range of connectivity needs
Engineered for easy integration with existing systems and components
Provides a reliable connection for critical power distribution
Related links
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
