TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-907
- Distrelec Article No.:
- 304-51-687
- Mfr. Part No.:
- 2-179277-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-907
- Distrelec Article No.:
- 304-51-687
- Mfr. Part No.:
- 2-179277-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers an elegant solution for various wire-to-board applications. Designed with a focus on efficiency and reliability, this component features a fully shrouded design that ensures secure connections while simplifying installation. With an impressive orientation for horizontal mounting, this connector can accommodate four positions, making it ideal for compact spaces where multiple connections are required. Constructed from robust materials, it boasts a wide operating temperature range, guaranteeing dependable performance in diverse environments. The product is compliant with major industry standards, ensuring it meets the highest quality and safety requirements while providing peace of mind for your projects. Whether you are working on intricate electronics or larger power applications, this connector brings a dynamic approach to your design needs.
Ideal for wire-to-board configurations, enhancing design flexibility
Offers excellent mating retention for reliable connections
Constructed for through-hole solder termination, ensuring durability
Complies with notable industry standards, providing assurance of quality
Features a high current rating, suitable for a range of applications
Utilises high-quality plating materials to enhance conductivity
Geared towards easy integration into existing systems, saving on installation time
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
