TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 468-988
- Distrelec Article No.:
- 304-58-318
- Mfr. Part No.:
- 2-1565081-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
€258.06
(exc. VAT)
€317.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.06 | €0.161 |
*price indicative
- RS Stock No.:
- 468-988
- Distrelec Article No.:
- 304-58-318
- Mfr. Part No.:
- 2-1565081-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Plug | |
| Series | GRACE INERTIA 3.5 | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Plug | ||
Series GRACE INERTIA 3.5 | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector is designed for wire-to-wire applications, providing a robust connection that meets the high standards of electrical performance. This product is part of the GRACE INERTIA 3.5 series, renowned for its compact design and reliable functionality. Engineered to support a variety of applications, the connector is compliant with industry standards for flammability and offers exceptional durability in challenging environments. With a maximum operating voltage of 300 VAC and a versatile temperature range, this connector accommodates diverse electronic devices. The precise engineering behind this housing ensures ease of use, facilitating quick, effective installations while maintaining outstanding mechanical integrity.
Provides a reliable connection for wire-to-wire configurations
Designed for crimp termination, ensuring a solid electrical connection
Keyed mating alignment enhances operational reliability
Manufactured from materials that withstand high temperatures and harsh conditions
Low halogen content ensures compliance with environmental standards
Offers comprehensive compatibility with various parts in the GRACE INERTIA 3.5 series
Related links
- TE Connectivity Extraction Tool Crimp Contact
- TE Connectivity 3.5 mm Pitch 1 Row
- TE Connectivity 3.5 mm Pitch 1 Row
- Molex 39530 Series Horizontal Cable Housing Plug 5.08 mm Pitch, 1 Row
- TE Connectivity 3.3 mm Pitch 2 Row
- TE Connectivity STD Series Cable Housing Plug 2.5 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity 2 mm Pitch 2 Row
