TE Connectivity Extraction Tool, GRACE INERTIA 3.5 Series, Crimp Contact
- RS Stock No.:
- 473-157
- Distrelec Article No.:
- 304-64-828
- Mfr. Part No.:
- 1729279-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€251.96
(exc. VAT)
€309.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.96 | €125.98 |
*price indicative
- RS Stock No.:
- 473-157
- Distrelec Article No.:
- 304-64-828
- Mfr. Part No.:
- 1729279-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Crimp | |
| Product Type | Extraction Tool | |
| Series | GRACE INERTIA 3.5 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Crimp | ||
Product Type Extraction Tool | ||
Series GRACE INERTIA 3.5 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Contact Extraction tool is an essential addition to your application tooling arsenal, specifically designed to facilitate seamless contact-to-housing connections. This innovative product enhances efficiency and precision, allowing for easy insertion and extraction of contacts in a variety of settings. Built to meet modern compliance standards, it offers a reliable and user-friendly solution tailored for GRACE INERTIA 3.5 applications. With its robust design, this tool not only simplifies the handling of contacts but also ensures that your operations remain compliant with international directives such as EU RoHS and REACH regulations. Its dedication to quality and performance makes it an invaluable asset for professionals seeking reliable results in their work with rectangular connectors.
Designed specifically for contact-to-housing applications
Facilitates efficient and precise insertion and extraction of contacts
Built with modern compliance standards in mind
Robust construction ensures durability and longevity
Compatible with a broad range of GRACE INERTIA 3.5 components
Low halogen content promotes safer environmental practices
Supports seamless integration into existing tooling systems
Related links
- TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug 3.5 mm Pitch, 1 Row
- TE Connectivity 3.5 mm Pitch 1 Row
- TE Connectivity 3.5 mm Pitch 1 Row
- TE Connectivity Extraction Tool Crimp Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 2 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 0.5
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
